Part Details for ESMQ421VSN391MA30S by United Chemi-Con Inc
Overview of ESMQ421VSN391MA30S by United Chemi-Con Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Energy and Power Systems
Agriculture Technology
Renewable Energy
Entertainment and Gaming
Price & Stock for ESMQ421VSN391MA30S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-3713-ND
|
DigiKey | CAP ALUM 390UF 20% 420V SNAP Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
186 In Stock |
|
$3.1433 / $6.0400 | Buy Now |
Part Details for ESMQ421VSN391MA30S
ESMQ421VSN391MA30S CAD Models
ESMQ421VSN391MA30S Part Data Attributes:
|
ESMQ421VSN391MA30S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ESMQ421VSN391MA30S
United Chemi-Con Inc
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 390uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 850 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.21417 mA | |
Length | 30 mm | |
Manufacturer Series | SMQ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 2270 mA | |
Series | SMQ(SNAP-IN) | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |