Part Details for ESMQ401VSN561MR45S by United Chemi-Con Inc
Overview of ESMQ401VSN561MR45S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Energy and Power Systems
Agriculture Technology
Renewable Energy
Entertainment and Gaming
Price & Stock for ESMQ401VSN561MR45S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M8517
|
Newark | Aluminum Electrolytic Capacitor 560Uf, 400V, 20%, Snap-In, Capacitance:560Μf, Voltage(Dc):400V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Esr:- Rohs Compliant: Yes |Chemi-Con ESMQ401VSN561MR45S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 65 |
|
$5.2600 / $6.3900 | Buy Now |
DISTI #
565-2780-ND
|
DigiKey | CAP ALUM 560UF 20% 400V SNAP TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
13 In Stock |
|
$3.3785 / $8.0400 | Buy Now |
DISTI #
661-ESMQ401N561MR45S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 560uF 400 Volt RoHS: Compliant | 0 |
|
$3.4700 / $6.1400 | Order Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 560uF 400V 20% (30 X 45mm) Snap-In 10mm 2690mA 2000h 85°C RoHS: Compliant |
200 In Stock |
|
$3.4200 / $7.5000 | Buy Now |
DISTI #
69237948
|
Verical | Cap Aluminum Lytic 560uF 400V 20% (30 X 45mm) Snap-In 10mm 2690mA 2000h 85°C RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2306 | Americas - 200 |
|
$4.6800 / $9.7500 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 560uF 400V 20% (30 X 45mm) Snap-In 10mm 2690mA 2000h 85°C RoHS: Compliant |
200 In Stock |
|
$3.4200 / $7.5000 | Buy Now |
Part Details for ESMQ401VSN561MR45S
ESMQ401VSN561MR45S CAD Models
ESMQ401VSN561MR45S Part Data Attributes
|
ESMQ401VSN561MR45S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ESMQ401VSN561MR45S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 444 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.41986 mA | |
Length | 45 mm | |
Manufacturer Series | SMQ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 2690 mA | |
Series | SMQ(SNAP-IN) | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |