Part Details for ESMQ351VSN681MA35S by United Chemi-Con Inc
Overview of ESMQ351VSN681MA35S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Energy and Power Systems
Agriculture Technology
Renewable Energy
Entertainment and Gaming
Price & Stock for ESMQ351VSN681MA35S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-2765-ND
|
DigiKey | CAP ALUM 680UF 20% 350V SNAP TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
176 In Stock |
|
$3.4340 / $6.1800 | Buy Now |
DISTI #
661-ESMQ351N681MA35S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 680uF 350 Volt RoHS: Compliant | 154 |
|
$3.5000 / $6.1800 | Buy Now |
|
Future Electronics | SMQ Series 680 uF 350 V ±20 % Snap-In Can Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Tray | 0Tray |
|
$1.9900 / $2.1100 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 680uF 350V 20% (35 X 35mm) Snap-In 10mm 2960mA 2000h 85°C RoHS: Compliant |
1200 On Order |
|
$3.7800 / $8.9800 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 680uF 350V 20% (35 X 35mm) Snap-In 10mm 2960mA 2000h 85°C RoHS: Compliant |
1200 On Order |
|
$3.7800 / $8.9800 | Buy Now |
Part Details for ESMQ351VSN681MA35S
ESMQ351VSN681MA35S CAD Models
ESMQ351VSN681MA35S Part Data Attributes
|
ESMQ351VSN681MA35S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ESMQ351VSN681MA35S
United Chemi-Con Inc
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 366 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.46356 mA | |
Length | 35 mm | |
Manufacturer Series | SMQ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 2960 mA | |
Series | SMQ(SNAP-IN) | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |