There are no models available for this part yet.
Overview of ESMQ201VSN471MP30S by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Audio and Video Systems
Energy and Power Systems
Agriculture Technology
Renewable Energy
Entertainment and Gaming
Price & Stock for ESMQ201VSN471MP30S by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
565-2731-ND
|
DigiKey | CAP ALUM 470UF 20% 200V SNAP TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
320 In Stock |
|
$1.3125 / $3.2800 | Buy Now | |
DISTI #
661-ESMQ201N471MP30S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 470uF 200 Volt RoHS: Compliant | 0 |
|
$1.2800 / $3.2900 | Order Now | |
Onlinecomponents.com | Cap Aluminum Lytic 470uF 200V 20% (22 X 30mm) Snap-In 10mm 1850mA 2000h 85°C RoHS: Compliant | 0 |
|
$1.0400 / $2.2500 | Buy Now | ||
Master Electronics | Cap Aluminum Lytic 470uF 200V 20% (22 X 30mm) Snap-In 10mm 1850mA 2000h 85°C RoHS: Compliant | 0 |
|
$1.0400 / $2.2500 | Buy Now |
CAD Models for ESMQ201VSN471MP30S by United Chemi-Con Inc
Part Data Attributes for ESMQ201VSN471MP30S by United Chemi-Con Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
UNITED CHEMI-CON INC
|
Package Description
|
RADIAL LEADED, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
470 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
22 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
529 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.91978 mA
|
Length
|
30 mm
|
Manufacturer Series
|
SMQ
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Ripple Current
|
1850 mA
|
Series
|
SMQ(SNAP-IN)
|
Surface Mount
|
NO
|
Tan Delta
|
0.15
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|