Part Details for ESMQ201VSN152MQ50S by United Chemi-Con Inc
Overview of ESMQ201VSN152MQ50S by United Chemi-Con Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Energy and Power Systems
Agriculture Technology
Renewable Energy
Entertainment and Gaming
Price & Stock for ESMQ201VSN152MQ50S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-2740-ND
|
DigiKey | CAP ALUM 1500UF 20% 200V SNAP TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
218 In Stock |
|
$2.9149 / $5.6100 | Buy Now |
DISTI #
661-ESMQ201VSN152MQ5
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 1500UF 200V RoHS: Compliant | 0 |
|
$2.7600 / $5.5000 | Order Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 1500uF 200V 20% (25.4 X 50mm) Snap-In 10mm 3870mA 2000h 85°C RoHS: Compliant |
280 On Order |
|
$2.7900 / $5.3800 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 1500uF 200V 20% (25.4 X 50mm) Snap-In 10mm 3870mA 2000h 85°C RoHS: Compliant |
280 On Order |
|
$2.7900 / $5.3800 | Buy Now |
Part Details for ESMQ201VSN152MQ50S
ESMQ201VSN152MQ50S CAD Models
ESMQ201VSN152MQ50S Part Data Attributes
|
ESMQ201VSN152MQ50S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ESMQ201VSN152MQ50S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25.4 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 166 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.64317 mA | |
Length | 50 mm | |
Manufacturer Series | SMQ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 3870 mA | |
Series | SMQ(SNAP-IN) | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |