There are no models available for this part yet.
Overview of ESMQ201VSN122MP50S by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ESMQ201VSN122MP50S by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
565-3691-ND
|
DigiKey | CAP ALUM 1200UF 20% 200V SNAP TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
74 In Stock |
|
$1.9627 / $5.2500 | Buy Now | |
DISTI #
661-ESMQ201VSN122MP5
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 1200uF 200 Volts 20% RoHS: Compliant | 0 |
|
$1.9900 / $4.5800 | Order Now |