Part Details for ESMQ100EMC102MJC5S by Chemi-Con
Overview of ESMQ100EMC102MJC5S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESMQ100EMC102MJC5S
ESMQ100EMC102MJC5S CAD Models
ESMQ100EMC102MJC5S Part Data Attributes
|
ESMQ100EMC102MJC5S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ESMQ100EMC102MJC5S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.3 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 650 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Pitch | 5 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for ESMQ100EMC102MJC5S
This table gives cross-reference parts and alternative options found for ESMQ100EMC102MJC5S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESMQ100EMC102MJC5S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESRG100EMC102MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | Chemi-Con | ESMQ100EMC102MJC5S vs ESRG100EMC102MJC5S |
RE3-10V102MH3#-S1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | ELNA America Inc | ESMQ100EMC102MJC5S vs RE3-10V102MH3#-S1 |