Part Details for ESMM451VSN151MR25S by United Chemi-Con Inc
Overview of ESMM451VSN151MR25S by United Chemi-Con Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Audio and Video Systems
Aerospace and Defense
Communication and Networking
Price & Stock for ESMM451VSN151MR25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
661-ESMM451N151MR25S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 150uF 450 Volt RoHS: Compliant | 0 |
|
$1.8100 / $2.5800 | Order Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 150uF 450V 20% (30 X 25mm) Snap-In 10mm 1290mA 3000h 85°C RoHS: Compliant | 0 |
|
$1.7300 / $2.6000 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 150uF 450V 20% (30 X 25mm) Snap-In 10mm 1290mA 3000h 85°C RoHS: Compliant | 0 |
|
$1.7300 / $2.6000 | Buy Now |
Part Details for ESMM451VSN151MR25S
ESMM451VSN151MR25S CAD Models
ESMM451VSN151MR25S Part Data Attributes
|
ESMM451VSN151MR25S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ESMM451VSN151MR25S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 150uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1290 mA | |
Series | SMM | |
Terminal Pitch | 10 mm |