Part Details for ESMM401VSN471MA35T by United Chemi-Con Inc
Overview of ESMM401VSN471MA35T by United Chemi-Con Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESMM401VSN471MA35T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
661-ESMM401VSN471MA3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 470UF 400V RoHS: Compliant | 0 |
|
$2.9900 / $5.2000 | Order Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 470uF 400V 20% (35 X 35mm) Snap-In 10mm 0.705 Ohm 2540mA 3000h 85°C RoHS: Compliant | 0 |
|
$2.9200 / $4.3800 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 470uF 400V 20% (35 X 35mm) Snap-In 10mm 0.705 Ohm 2540mA 3000h 85°C RoHS: Compliant | 0 |
|
$2.9200 / $4.3800 | Buy Now |