Part Details for ESMM401VSN471MA35S by United Chemi-Con Inc
Overview of ESMM401VSN471MA35S by United Chemi-Con Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Audio and Video Systems
Aerospace and Defense
Communication and Networking
Price & Stock for ESMM401VSN471MA35S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESMM401VSN471MA35S-ND
|
DigiKey | CAP ALUM 470UF 20% 400V SNAP TH Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
661-ESMM401N471MA35S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 470uF 400 Volt RoHS: Compliant | 0 |
|
$3.0300 / $3.5700 | Order Now |
Part Details for ESMM401VSN471MA35S
ESMM401VSN471MA35S CAD Models
ESMM401VSN471MA35S Part Data Attributes
|
ESMM401VSN471MA35S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ESMM401VSN471MA35S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 470uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM | |
Length | 35 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 2540 mA | |
Series | SMM | |
Terminal Pitch | 10 mm |