Part Details for ESMH800VRT223MB80U by United Chemi-Con Inc
Overview of ESMH800VRT223MB80U by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESMH800VRT223MB80U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-ESMH800VRT223MB80U-ND
|
DigiKey | CAP ALUM 22000UF 20% 80V RADIAL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
89 In Stock |
|
$7.8032 / $15.8300 | Buy Now |
DISTI #
661-MH800VRT223MB80U
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In | 56 |
|
$8.3700 / $12.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 64 Package Multiple: 64 | 0 |
|
$8.8900 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 22000 µF - ±20% Tolerance - 80 V - 11mOhm @ 120Hz - 2000 Hrs @ 85°C - Polar - Radial, Can - 5 Lead - Through Hole. RoHS: Compliant |
123 In Stock |
|
$7.6800 / $12.0700 | Buy Now |
DISTI #
71793784
|
Verical | ESMH800VRT223MB80U Min Qty: 5 Package Multiple: 5 Date Code: 2337 | Americas - 120 |
|
$11.3360 / $15.6910 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - 22000 µF - ±20% Tolerance - 80 V - 11mOhm @ 120Hz - 2000 Hrs @ 85°C - Polar - Radial, Can - 5 Lead - Through Hole. RoHS: Compliant |
123 In Stock |
|
$7.6800 / $12.0700 | Buy Now |