Part Details for ESMH630VNN472MR30T by Chemi-Con
Overview of ESMH630VNN472MR30T by Chemi-Con
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESMH630VNN472MR30T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 62 |
|
RFQ |
Part Details for ESMH630VNN472MR30T
ESMH630VNN472MR30T CAD Models
ESMH630VNN472MR30T Part Data Attributes
|
ESMH630VNN472MR30T
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ESMH630VNN472MR30T
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4700uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 3320 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for ESMH630VNN472MR30T
This table gives cross-reference parts and alternative options found for ESMH630VNN472MR30T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESMH630VNN472MR30T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1472LGM3030LPN08F0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL | ESMH630VNN472MR30T vs 1472LGM3030LPN08F0 |
1472LGM3030LPN18E0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL | ESMH630VNN472MR30T vs 1472LGM3030LPN18E0 |
1472LGM3030LPN18F0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL | ESMH630VNN472MR30T vs 1472LGM3030LPN18F0 |
1472LGM3030LPN28E0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL | ESMH630VNN472MR30T vs 1472LGM3030LPN28E0 |
2472LGM3030LPN98F0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL | ESMH630VNN472MR30T vs 2472LGM3030LPN98F0 |
1472LGM3030LPN48E0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL | ESMH630VNN472MR30T vs 1472LGM3030LPN48E0 |
1472LGM3030LPN38F0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL | ESMH630VNN472MR30T vs 1472LGM3030LPN38F0 |
ESMH630VNN472MR30N | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4700uF, | ESMH630VNN472MR30T vs ESMH630VNN472MR30N |
1472LGM3030LPN9850 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL | ESMH630VNN472MR30T vs 1472LGM3030LPN9850 |
1472LGM3030LPN2850 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL | ESMH630VNN472MR30T vs 1472LGM3030LPN2850 |