There are no models available for this part yet.
Overview of ESMH500VNN223MA63T by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ESMH500VNN223MA63T by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16M8114
|
Newark | Aluminum Electrolytic Capacitor 22000Uf 50V 20%, Snap-In, Capacitance:22000µf, Voltage(Dc):50V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar Rohs Compliant: Yes |Chemi-Con ESMH500VNN223MA63T RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
Onlinecomponents.com | Cap Aluminum Lytic 22000uF 50V 20% (35 X 63mm) Snap-In 10mm 0.013 Ohm 7230mA 2000h 85°C RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |