Part Details for ESMH401VNN331MA30T by United Chemi-Con Inc
Overview of ESMH401VNN331MA30T by United Chemi-Con Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESMH401VNN331MA30T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M8000
|
Newark | Aluminum Electrolytic Capacitor 330Uf, 400V, 20%, Snap-In, Capacitance:330Μf, Voltage(Dc):400V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar Rohs Compliant: Yes |Chemi-Con ESMH401VNN331MA30T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 19 |
|
$4.0800 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 330uF 400V 20% (35 X 30mm) Snap-In 10mm 0.753 Ohm 1870mA 2000h 85°C RoHS: Compliant | 0 |
|
$2.3100 / $4.2700 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 330uF 400V 20% (35 X 30mm) Snap-In 10mm 0.753 Ohm 1870mA 2000h 85°C RoHS: Compliant | 0 |
|
$2.3100 / $4.2700 | Buy Now |