Part Details for ESMH350VSN472MQ25T by United Chemi-Con Inc
Overview of ESMH350VSN472MQ25T by United Chemi-Con Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESMH350VSN472MQ25T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Master Electronics | Cap Aluminum Lytic 4700uF 35V 20% (25.4 X 25mm) Snap-In 10mm 0.088 Ohm 2420mA 2000h 85°C RoHS: Compliant | 0 |
|
$1.2900 / $2.4200 | Buy Now |
Part Details for ESMH350VSN472MQ25T
ESMH350VSN472MQ25T CAD Models
ESMH350VSN472MQ25T Part Data Attributes
|
ESMH350VSN472MQ25T
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ESMH350VSN472MQ25T
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25.4 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 2420 mA | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm |