Part Details for ESMH201VNN222MA50U by United Chemi-Con Inc
Overview of ESMH201VNN222MA50U by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESMH201VNN222MA50U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-ESMH201VNN222MA50U-ND
|
DigiKey | CAP ALUM 2200UF 20% 200V SNAP TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
156 In Stock |
|
$3.4775 / $8.2400 | Buy Now |
DISTI #
661-MH201VNN222MA50U
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In | 0 |
|
$3.5600 / $3.5700 | Order Now |
|
Future Electronics | SMH Series 2200 uF 200 V 20% Snap-In Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag |
335 Bag |
|
$3.5000 / $4.0800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.8200 / $5.5600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.8200 / $5.5600 | Buy Now |
|
New Advantage Corporation | SMH Series 200 V 2200 uF 35 x 50 mm Snap In Aluminum Electrolytic Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 200 | 400 |
|
$4.6700 / $5.0000 | Buy Now |