Part Details for ESMG6R3ELL273MP40S by United Chemi-Con Inc
Overview of ESMG6R3ELL273MP40S by United Chemi-Con Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ESMG6R3ELL273MP40S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K5068
|
Newark | Capacitor Alum Elec 27000Uf, 6.3V, 20%, Rad, Capacitance:27000Μf, Voltage(Dc):6.3V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:10Mm, Esr:- Rohs Compliant: Yes |Chemi-Con ESMG6R3ELL273MP40S Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7500 / $3.0400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 | 0 |
|
$3.5400 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 185 |
|
$2.4265 / $5.6000 | Buy Now |
|
Quest Components | 148 |
|
$3.2500 / $7.5000 | Buy Now |
Part Details for ESMG6R3ELL273MP40S
ESMG6R3ELL273MP40S CAD Models
ESMG6R3ELL273MP40S Part Data Attributes
|
ESMG6R3ELL273MP40S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ESMG6R3ELL273MP40S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 27000uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 27000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 3280 mA | |
Series | SMG | |
Terminal Pitch | 10 mm |