Part Details for ESMG630EC5221MJ16S by United Chemi-Con Inc
Overview of ESMG630EC5221MJ16S by United Chemi-Con Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ESMG630EC5221MJ16S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESMG630EC5221MJ16S-ND
|
DigiKey | CAP ALUM 220UF 20% 63V RADIAL TH Min Qty: 1500 Lead time: 28 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2376 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$0.3000 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 220uF 63V 20% (10 X 16mm) Radial 5mm 490mA 2000h 85°C Bulk RoHS: Compliant | 0 |
|
$0.1954 / $0.4327 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 220uF 63V 20% (10 X 16mm) Radial 5mm 490mA 2000h 85°C Bulk RoHS: Compliant | 0 |
|
$0.1954 / $0.4327 | Buy Now |
Part Details for ESMG630EC5221MJ16S
ESMG630EC5221MJ16S CAD Models
ESMG630EC5221MJ16S Part Data Attributes
|
ESMG630EC5221MJ16S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ESMG630EC5221MJ16S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 490 mA | |
Series | SMG | |
Terminal Pitch | 5 mm |