Part Details for ESMG500ELL1R0ME11D by United Chemi-Con Inc
Overview of ESMG500ELL1R0ME11D by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ESMG500ELL1R0ME11D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K5038
|
Newark | Aluminum Electrolytic Capacitor 1Uf, 50V, 20%, Radial, Capacitance:1Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:2Mm, Esr:- Rohs Compliant: Yes |Chemi-Con ESMG500ELL1R0ME11D Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1450 | Buy Now |
DISTI #
565-1102-ND
|
DigiKey | CAP ALUM 1UF 20% 50V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
8304 In Stock |
|
$0.0791 / $0.3300 | Buy Now |
|
Future Electronics | SMG Series 50 V 1 uF Ø5x11mm LS=3.5mm Radial Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Bag | 0Bag |
|
$0.0924 / $0.1010 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 1uF 50V 20% (5 X 11mm) Radial 2mm 17mA 2000h 85°C Bulk RoHS: Compliant |
9780 In Stock |
|
$0.0602 / $0.1365 | Buy Now |
DISTI #
61906328
|
Verical | Cap Aluminum Lytic 1uF 50V 20% (5 X 11mm) Radial 2mm 17mA 2000h 85°C Bulk RoHS: Compliant Min Qty: 500 Package Multiple: 250 Date Code: 2202 | Americas - 9750 |
|
$0.1796 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 1uF 50V 20% (5 X 11mm) Radial 2mm 17mA 2000h 85°C Bulk RoHS: Compliant |
9780 In Stock |
|
$0.0602 / $0.1365 | Buy Now |
Part Details for ESMG500ELL1R0ME11D
ESMG500ELL1R0ME11D CAD Models
ESMG500ELL1R0ME11D Part Data Attributes:
|
ESMG500ELL1R0ME11D
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ESMG500ELL1R0ME11D
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 17 mA | |
Series | SMG | |
Terminal Pitch | 2 mm |