Part Details for ESMG350EC5471MJ16S by United Chemi-Con Inc
Overview of ESMG350EC5471MJ16S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ESMG350EC5471MJ16S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESMG350EC5471MJ16S-ND
|
DigiKey | CAP ALUM 470UF 20% 35V RADIAL Min Qty: 1500 Lead time: 28 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2343 | Buy Now |
DISTI #
661-ESMG3505471MJ16S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 470uF 35 Volt RoHS: Compliant | 0 |
|
$0.2780 / $0.9100 | Order Now |
|
Future Electronics | SMG Series 470 uF 35 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 Container: Tray | 0Tray |
|
$0.2900 / $0.3500 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 470uF 35V 20% (10 X 16mm) Radial 5mm 645mA 2000h 85°C Bulk RoHS: Compliant | 0 |
|
$0.1957 / $0.4372 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 470uF 35V 20% (10 X 16mm) Radial 5mm 645mA 2000h 85°C Bulk RoHS: Compliant | 0 |
|
$0.1957 / $0.4372 | Buy Now |
Part Details for ESMG350EC5471MJ16S
ESMG350EC5471MJ16S CAD Models
ESMG350EC5471MJ16S Part Data Attributes:
|
ESMG350EC5471MJ16S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ESMG350EC5471MJ16S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 645 mA | |
Series | SMG | |
Terminal Pitch | 5 mm |