Part Details for ESMG250ETC470ME11D by United Chemi-Con Inc
Overview of ESMG250ETC470ME11D by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ESMG250ETC470ME11D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72R8669
|
Newark | Bulk/Capacitor, Aluminum, 25 V, Cap.47 , Dia.5 , Leng.11 Rohs Compliant: Yes |Chemi-Con ESMG250ETC470ME11D Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1610 | Buy Now |
DISTI #
ESMG250ETC470ME11D-ND
|
DigiKey | CAP ALUM 47UF 20% 25V RADIAL Min Qty: 2000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0818 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0934 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 47uF 25V 20% (5 X 11mm) Radial 5mm 115mA 2000h 85°C Ammo RoHS: Compliant | 0 |
|
$0.0606 / $0.1113 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 47uF 25V 20% (5 X 11mm) Radial 5mm 115mA 2000h 85°C Ammo RoHS: Compliant | 0 |
|
$0.0606 / $0.1113 | Buy Now |
Part Details for ESMG250ETC470ME11D
ESMG250ETC470ME11D CAD Models
ESMG250ETC470ME11D Part Data Attributes
|
ESMG250ETC470ME11D
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ESMG250ETC470ME11D
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 115 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |