Part Details for ESMG201ELL4R7MHB5D by United Chemi-Con Inc
Overview of ESMG201ELL4R7MHB5D by United Chemi-Con Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ESMG201ELL4R7MHB5D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K4920
|
Newark | Aluminum Electrolytic Capacitor 4.7Uf, 200V, 20%, Radial, Capacitance:4.7µf, Voltage(Dc):200V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:3.5Mm Rohs Compliant: Yes |Chemi-Con ESMG201ELL4R7MHB5D RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4850 | Buy Now |
DISTI #
565-1180-ND
|
DigiKey | CAP ALUM 4.7UF 20% 200V RADIAL Min Qty: 1000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2877 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 4.7uF 200V 20% (8 X 11.5mm) Radial 3.5mm 55mA 2000h 85°C Bulk RoHS: Compliant | 0 |
|
$0.2366 / $0.5231 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 4.7uF 200V 20% (8 X 11.5mm) Radial 3.5mm 55mA 2000h 85°C Bulk RoHS: Compliant | 0 |
|
$0.2366 / $0.5231 | Buy Now |
Part Details for ESMG201ELL4R7MHB5D
ESMG201ELL4R7MHB5D CAD Models
ESMG201ELL4R7MHB5D Part Data Attributes
|
ESMG201ELL4R7MHB5D
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ESMG201ELL4R7MHB5D
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 4.7uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 55 mA | |
Series | SMG | |
Terminal Pitch | 3.5 mm |