Part Details for ESMG160ELL101ME11D by United Chemi-Con Inc
Results Overview of ESMG160ELL101ME11D by United Chemi-Con Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESMG160ELL101ME11D Information
ESMG160ELL101ME11D by United Chemi-Con Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for ESMG160ELL101ME11D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-1037-ND
|
DigiKey | CAP ALUM 100UF 20% 16V RADIAL TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
7 In Stock |
|
$0.3300 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 100uF 16V 20% (5 X 11mm) Radial 2mm 160mA 2000h 85°C Bulk RoHS: Compliant |
6039 In Stock |
|
$0.1186 / $0.2225 | Buy Now |
DISTI #
ESMG160ELL101ME11D
|
Chip One Stop | Passives RoHS: Compliant pbFree: Yes Min Qty: 50 Lead time: 0 Weeks, 1 Days Container: Bulk | 8100 |
|
$0.1530 / $0.2970 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 100uF 16V 20% (5 X 11mm) Radial 2mm 160mA 2000h 85°C Bulk RoHS: Compliant |
6039 In Stock |
|
$0.1186 / $0.2225 | Buy Now |
Part Details for ESMG160ELL101ME11D
ESMG160ELL101ME11D CAD Models
ESMG160ELL101ME11D Part Data Attributes
|
ESMG160ELL101ME11D
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ESMG160ELL101ME11D
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 160 mA | |
Series | SMG | |
Terminal Pitch | 2 mm |