Part Details for ESMG100ELL471MF11D by United Chemi-Con Inc
Overview of ESMG100ELL471MF11D by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ESMG100ELL471MF11D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K4843
|
Newark | Aluminum Electrolytic Capacitor 470Uf, 10V, 20%, Radial, Capacitance:470Μf, Voltage(Dc):10V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:2.5Mm, Esr:-Rohs Compliant: Yes |Chemi-Con ESMG100ELL471MF11D RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2050 | Buy Now |
DISTI #
565-1023-ND
|
DigiKey | CAP ALUM 470UF 20% 10V RADIAL TH Lead time: 22 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
|
Future Electronics | SMG Series 10 V 470 uF Ø6.3x11mm LS=2.5mm Radial Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 200 Container: Bag | 0Bag |
|
$0.2000 / $0.2350 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 470uF 10V 20% (6.3 X 11mm) Radial 2.5mm 350mA 2000h 85°C Bulk RoHS: Compliant |
2 In Stock |
|
$0.1560 / $0.3300 | Buy Now |
DISTI #
C1S143100284038
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant pbFree: Yes | 1150 |
|
$0.1510 / $1.0800 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 470uF 10V 20% (6.3 X 11mm) Radial 2.5mm 350mA 2000h 85°C Bulk RoHS: Compliant |
2 In Stock |
|
$0.1560 / $0.3300 | Buy Now |
Part Details for ESMG100ELL471MF11D
ESMG100ELL471MF11D CAD Models
ESMG100ELL471MF11D Part Data Attributes
|
ESMG100ELL471MF11D
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ESMG100ELL471MF11D
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 350 mA | |
Series | SMG | |
Terminal Pitch | 2.5 mm |