Part Details for ESMG100ELL332MK20S by United Chemi-Con Inc
Overview of ESMG100ELL332MK20S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ESMG100ELL332MK20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-1026-ND
|
DigiKey | CAP ALUM 3300UF 20% 10V RADIAL Min Qty: 1000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3909 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.5270 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 3300uF 10V 20% (12.5 X 20mm) Radial 5mm 1420mA 2000h 85°C Bulk RoHS: Compliant | 0 |
|
$0.3431 / $0.7778 | Buy Now |
DISTI #
C1S143100305340
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant pbFree: Yes | 760 |
|
$1.4700 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 3300uF 10V 20% (12.5 X 20mm) Radial 5mm 1420mA 2000h 85°C Bulk RoHS: Compliant | 0 |
|
$0.3431 / $0.7778 | Buy Now |
Part Details for ESMG100ELL332MK20S
ESMG100ELL332MK20S CAD Models
ESMG100ELL332MK20S Part Data Attributes
|
ESMG100ELL332MK20S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ESMG100ELL332MK20S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1420 mA | |
Series | SMG | |
Terminal Pitch | 5 mm |