ESME500ETD2R2ME11D
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED

Overview of ESME500ETD2R2ME11D by Chemi-Con

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for ESME500ETD2R2ME11D by Chemi-Con
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ESME500ETD2R2ME11D by Chemi-Con

ESME500ETD2R2ME11D
Chemi-Con
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIPPON CHEMI-CON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Additional Feature
SOLVENT PROOF
Capacitance
2.2 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
Dielectric Material
ALUMINUM (WET)
ESR
75400 mΩ
Leakage Current
0.004 mA
Length
11 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
TAPE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
29 mA
Surface Mount
NO
Tan Delta
0.1
Terminal Pitch
2 mm
Terminal Shape
WIRE
Want to compare parts?
  1. ESME500ETD2R2ME11D
    Chemi-Con
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for ESME500ETD2R2ME11D

This table gives cross-reference parts and alternative options found for ESME500ETD2R2ME11D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESME500ETD2R2ME11D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UFG1H2R2MDM1CM Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, Nichicon Corporation ESME500ETD2R2ME11D vs UFG1H2R2MDM1CM
82R2LFM0511NPN28F0 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, Fenghua (HK) Electronics Ltd ESME500ETD2R2ME11D vs 82R2LFM0511NPN28F0
12R2LFM0511LLN28EF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, Fenghua (HK) Electronics Ltd ESME500ETD2R2ME11D vs 12R2LFM0511LLN28EF
82R2LFM0511NPN38E0 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, Fenghua (HK) Electronics Ltd ESME500ETD2R2ME11D vs 82R2LFM0511NPN38E0
82R2LFM0511WPN28EF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, Fenghua (HK) Electronics Ltd ESME500ETD2R2ME11D vs 82R2LFM0511WPN28EF
22R2LFM0511LLN181R Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, Fenghua (HK) Electronics Ltd ESME500ETD2R2ME11D vs 22R2LFM0511LLN181R
22R2LFM0511WPN58FD Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, Fenghua (HK) Electronics Ltd ESME500ETD2R2ME11D vs 22R2LFM0511WPN58FD
12R2LFM0511LLN18FF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, Fenghua (HK) Electronics Ltd ESME500ETD2R2ME11D vs 12R2LFM0511LLN18FF
82R2LFM0511WPN18FF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, Fenghua (HK) Electronics Ltd ESME500ETD2R2ME11D vs 82R2LFM0511WPN18FF
82R2LFM0511NP00N Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF Fenghua (HK) Electronics Ltd ESME500ETD2R2ME11D vs 82R2LFM0511NP00N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESME500ETD2R2ME11D by Chemi-Con.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESME500ETD2R2ME11D by Chemi-Con

Select Manufacturer
Which Manufacturer of ESME500ETD2R2ME11D would you like to use for your alert(s)?
  • Please alert me when ESME500ETD2R2ME11D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ESME500ETD2R2ME11D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESME500ETD2R2ME11D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ESME500ETD2R2ME11D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESME500ETD2R2ME11D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESME500ETD2R2ME11D by Chemi-Con

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: