Part Details for ESME401ETE2R2MJC5B by Chemi-Con
Overview of ESME401ETE2R2MJC5B by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESME401ETE2R2MJC5B
ESME401ETE2R2MJC5B CAD Models
ESME401ETE2R2MJC5B Part Data Attributes
|
ESME401ETE2R2MJC5B
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ESME401ETE2R2MJC5B
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2.2uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ESME401ETE2R2MJC5B
This table gives cross-reference parts and alternative options found for ESME401ETE2R2MJC5B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESME401ETE2R2MJC5B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
711-400/2R2M# | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2.2uF, | Tecate Group | ESME401ETE2R2MJC5B vs 711-400/2R2M# |
UVR2G2R2MPD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2.2uF, | Nichicon Corporation | ESME401ETE2R2MJC5B vs UVR2G2R2MPD1CA |
ESME401ETD2R2MJC5N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2.2uF, | Chemi-Con | ESME401ETE2R2MJC5B vs ESME401ETD2R2MJC5N |
ESME401ETD2R2MJC5C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2.2uF, | Chemi-Con | ESME401ETE2R2MJC5B vs ESME401ETD2R2MJC5C |
ESME401ETE2R2MJC5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2.2uF, | Chemi-Con | ESME401ETE2R2MJC5B vs ESME401ETE2R2MJC5D |
REA2R2M2GSD-1012P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2.2uF, | Lelon Electronics Corp | ESME401ETE2R2MJC5B vs REA2R2M2GSD-1012P |
TVX2G2R2M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2.2uF, | Taicon Corporation | ESME401ETE2R2MJC5B vs TVX2G2R2M |
REA2R2M2GSC-1012T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2.2uF, | Lelon Electronics Corp | ESME401ETE2R2MJC5B vs REA2R2M2GSC-1012T |
ESME401ELL2R2MJC5B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2.2uF, | Chemi-Con | ESME401ETE2R2MJC5B vs ESME401ELL2R2MJC5B |
REA2R2M2GSC-1012B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2.2uF, | Lelon Electronics Corp | ESME401ETE2R2MJC5B vs REA2R2M2GSC-1012B |