Part Details for ESME161LGB222MA80N by Chemi-Con
Overview of ESME161LGB222MA80N by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESME161LGB222MA80N
ESME161LGB222MA80N CAD Models
ESME161LGB222MA80N Part Data Attributes
|
ESME161LGB222MA80N
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ESME161LGB222MA80N
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 2200uF, Chassis Mount, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 5 mA | |
Manufacturer Series | SME | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 3400 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | BINDING POST |
Alternate Parts for ESME161LGB222MA80N
This table gives cross-reference parts and alternative options found for ESME161LGB222MA80N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESME161LGB222MA80N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SME160LGSN2200MB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 2200uF, Chassis Mount, CAN | Chemi-Con | ESME161LGB222MA80N vs SME160LGSN2200MB |
KMH160LG2200M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 2200uF, Chassis Mount, CAN | Chemi-Con | ESME161LGB222MA80N vs KMH160LG2200M |
HCG7A2C222Y | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 2200uF, CHASSIS MOUNT, CAN | Hitachi Ltd | ESME161LGB222MA80N vs HCG7A2C222Y |
ESME161LGB222MA80M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 2200uF, Chassis Mount, ROHS COMPLIANT | Chemi-Con | ESME161LGB222MA80N vs ESME161LGB222MA80M |
KMH160LG2200MB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 2200uF, Chassis Mount, CAN | Chemi-Con | ESME161LGB222MA80N vs KMH160LG2200MB |
SME160LGSN2200M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 2200uF, Chassis Mount, CAN | Chemi-Con | ESME161LGB222MA80N vs SME160LGSN2200M |
HCG7A2C222IA10 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 2200uF, CHASSIS MOUNT, CAN | Hitachi Ltd | ESME161LGB222MA80N vs HCG7A2C222IA10 |
SME160LG2200M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 2200uF, Chassis Mount, CAN | Chemi-Con | ESME161LGB222MA80N vs SME160LG2200M |
HCG7A2C222YA10 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 2200uF, CHASSIS MOUNT, CAN | Hitachi Ltd | ESME161LGB222MA80N vs HCG7A2C222YA10 |