Part Details for ESMD-C3HTR by MACOM
Overview of ESMD-C3HTR by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Energy and Power Systems
Electronic Manufacturing
Telecommunications
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS26LS31ME-SMD | Texas Instruments | Quad High Speed Differential Line Driver 20-LCCC -55 to 125 | |
LM119E-SMD | Texas Instruments | High Speed Dual Comparator 20-LCCC -55 to 125 |
Part Details for ESMD-C3HTR
ESMD-C3HTR CAD Models
ESMD-C3HTR Part Data Attributes
Alternate Parts for ESMD-C3HTR
This table gives cross-reference parts and alternative options found for ESMD-C3HTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESMD-C3HTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESMD-C3HTR | 20MHz - 2500MHz RF/MICROWAVE DOUBLE BALANCED MIXER, 10.5dB CONVERSION LOSS-MAX, SM-2, 5 PIN | TE Connectivity | ESMD-C3HTR vs ESMD-C3HTR |