Part Details for ESMD-C2HX2 by TE Connectivity
Overview of ESMD-C2HX2 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESMD-C2HX2
ESMD-C2HX2 CAD Models
ESMD-C2HX2 Part Data Attributes
|
ESMD-C2HX2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ESMD-C2HX2
TE Connectivity
IC,RF MIXER,LLCC,6PIN,PLASTIC
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC6/8,.37X.5,170 | |
Surface Mount | YES |