Part Details for ESMC-M-80-SGS-SMT-C-PP-T/R by Adam Technologies Inc
Overview of ESMC-M-80-SGS-SMT-C-PP-T/R by Adam Technologies Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESMC-M-80-SGS-SMT-C-PP-T/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-ESMC-M-80-SGS-SMT-C-PP-CT-ND
|
DigiKey | CONN HEADER VERT SMT 80POS 1.27M Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
280 In Stock |
|
$3.6089 / $5.8200 | Buy Now |
DISTI #
737-ESMCM80SGSSMTCP
|
Mouser Electronics | Headers & Wire Housings CONN HEADER VERT SMT 80POS 1.27M RoHS: Compliant | 0 |
|
$3.4700 | Order Now |
DISTI #
74541963
|
RS | Connector, board to board, male, vertical SMT, 80 Position, 9.85mm height | Adam Tech ESMC-M-80-SGS-SMT-C-PP-T/R RoHS: Not Compliant Min Qty: 900 Package Multiple: 300 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.5500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 300 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$3.3000 | Buy Now |
|
Onlinecomponents.com | Connector Header Vertical SMT 80Pos 1.27M - Tape&Reel RoHS: Compliant | 0 |
|
$2.8600 / $5.9900 | Buy Now |
DISTI #
ESMCM80SGSSMTCPPT
|
TME | Connector: PCB to PCB, male, PIN: 80, 1.27mm, -55÷125°C, UL94V-0 Min Qty: 1 | 0 |
|
$1.7600 / $3.4200 | RFQ |