There are no models available for this part yet.
Overview of ESMC-M-16-SGS-SMT-A-PP-T/R by Adam Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9784- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
B0310- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
CST1-06 | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for ESMC-M-16-SGS-SMT-A-PP-T/R by Adam Technologies Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2057-ESMC-M-16-SGS-SMT-A-PP-CT-ND
|
DigiKey | CONN HEADER VERT SMT 16POS 1.27M Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9666 / $2.2500 | Buy Now | |
DISTI #
737-ESMCM16SGSSMTAP
|
Mouser Electronics | Headers & Wire Housings CONN HEADER VERT SMT 16POS 1.27M RoHS: Compliant | 0 |
|
$1.0000 | Order Now | |
DISTI #
74542083
|
RS | Connector, board to board, male, vertical SMT, 16 Position, 6.75mm height | Adam Tech ESMC-M-16-SGS-SMT-A-PP-T/R RoHS: Not Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.0400 | RFQ | |
Onlinecomponents.com | Connector Header Vertical SMT 16Pos 1.27M - Tape&Reel RoHS: Compliant | 0 |
|
$0.8370 / $1.7530 | Buy Now | ||
DISTI #
ESMCM16SGSSMTAPPT
|
TME | Connector: PCB to PCB, male, PIN: 16, 1.27mm, -55÷125°C, UL94V-0 Min Qty: 1 | 450 |
|
$0.9500 / $1.8600 | Buy Now |