Part Details for ESM6045DV by STMicroelectronics
Overview of ESM6045DV by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESM6045DV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P7485
|
Newark | Ptd High Voltage |Stmicroelectronics ESM6045DV Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
ESM6045DV
|
Avnet Americas | Trans Darlington NPN 450V 84A 4-Pin ISOTOP Tube - Rail/Tube (Alt: ESM6045DV) Min Qty: 100 Package Multiple: 100 Container: Tube | 0 |
|
RFQ | |
DISTI #
ESM6045DV
|
Avnet Americas | Trans Darlington NPN 450V 84A 4-Pin ISOTOP Tube - Rail/Tube (Alt: ESM6045DV) Min Qty: 100 Package Multiple: 100 Container: Tube | 0 |
|
RFQ |
Part Details for ESM6045DV
ESM6045DV CAD Models
ESM6045DV Part Data Attributes:
|
ESM6045DV
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ESM6045DV
STMicroelectronics
NPN DARLINGTON POWER MODULE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ISOTOP-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 84 A | |
Collector-Emitter Voltage-Max | 450 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE | |
Fall Time-Max (tf) | 500 ns | |
JESD-30 Code | R-XUFM-X4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 250 W | |
Power Dissipation-Max (Abs) | 250 W | |
Qualification Status | Not Qualified | |
Rise Time-Max (tr) | 5500 ns | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
VCEsat-Max | 2 V |