Part Details for ESM5045DV by STMicroelectronics
Results Overview of ESM5045DV by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESM5045DV Information
ESM5045DV by STMicroelectronics is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for ESM5045DV
ESM5045DV CAD Models
ESM5045DV Part Data Attributes
|
ESM5045DV
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ESM5045DV
STMicroelectronics
60A, 450V, NPN, Si, POWER TRANSISTOR, ISOTOP-4
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ISOTOP-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 60 A | |
Collector-Emitter Voltage-Max | 450 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE | |
Fall Time-Max (tf) | 500 ns | |
JESD-30 Code | R-XUFM-X4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 175 W | |
Power Dissipation-Max (Abs) | 175 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
VCEsat-Max | 2 V |
ESM5045DV Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN5323, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize electromagnetic interference (EMI).
-
The ESM5045DV has a programmable input voltage range, which can be configured using the VSENSE pin. The datasheet provides a table with recommended VSENSE pin resistors for different input voltage ranges. Additionally, the application note AN5323 provides more detailed information on how to configure the input voltage range.
-
The ESM5045DV can withstand input voltage transients up to 100 V for a duration of 100 ms, as specified in the datasheet. However, it's recommended to use a TVS diode or other protection circuitry to ensure the device is protected from voltage transients exceeding this limit.
-
STMicroelectronics provides an EMC report for the ESM5045DV, which includes guidelines for designing an EMC-compliant system. Additionally, the application note AN5323 provides recommendations for PCB layout, component selection, and shielding to minimize EMI and ensure EMC compliance.
-
The thermal derating curve for the ESM5045DV is provided in the datasheet, which shows the maximum allowed power dissipation versus ambient temperature. The curve is based on a junction-to-ambient thermal resistance (RthJA) of 30°C/W.