Part Details for ESM-240S150DT by Inventronics (Hangzhou) Inc
Overview of ESM-240S150DT by Inventronics (Hangzhou) Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESM-240S150DT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 277 - 480Vac, 240W, 105 - 1500mA, 80-229V, [0-10V, PWM...], IP67 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Box | 152Box |
|
$40.2100 / $42.2200 | Buy Now |
DISTI #
76067545
|
Verical | 240W Programmable IP66/IP67 Driver Min Qty: 16 Package Multiple: 16 Date Code: 2229 | Americas - 96 |
|
$51.4172 / $56.4380 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 16 | 128 |
|
$48.1900 | Buy Now |