Part Details for ESLLR-0007C0-002R3 by Nesscap Co Ltd
Overview of ESLLR-0007C0-002R3 by Nesscap Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for ESLLR-0007C0-002R3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1584 |
|
RFQ |
Part Details for ESLLR-0007C0-002R3
ESLLR-0007C0-002R3 CAD Models
ESLLR-0007C0-002R3 Part Data Attributes
|
ESLLR-0007C0-002R3
Nesscap Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ESLLR-0007C0-002R3
Nesscap Co Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 2.3V, 20% +Tol, 10% -Tol, 7000000uF,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NESSCAP CO LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 7000000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM | |
Length | 30 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.3 V | |
Series | ESLLR(7F/2.3V) |