Part Details for ESK337M025AG4AA by KEMET Corporation
Results Overview of ESK337M025AG4AA by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESK337M025AG4AA Information
ESK337M025AG4AA by KEMET Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for ESK337M025AG4AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESK337M025AG4AA
|
Avnet Abacus | (Alt: ESK337M025AG4AA) RoHS: Compliant Min Qty: 10000 Package Multiple: 500 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ESK337M025AG4AA
ESK337M025AG4AA CAD Models
ESK337M025AG4AA Part Data Attributes
|
ESK337M025AG4AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESK337M025AG4AA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.082 mA | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 380 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ESK337M025AG4AA
This table gives cross-reference parts and alternative options found for ESK337M025AG4AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESK337M025AG4AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SK025M0330C3F10815 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, | ESK337M025AG4AA vs SK025M0330C3F10815 |
RDNP330M25TR28X15 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF | ESK337M025AG4AA vs RDNP330M25TR28X15 |
ESK337M025AG4KA | KEMET Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | ESK337M025AG4AA vs ESK337M025AG4KA |
RDNP330M25TR638X15 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF | ESK337M025AG4AA vs RDNP330M25TR638X15 |
RDNP330M25CF38X15 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF | ESK337M025AG4AA vs RDNP330M25CF38X15 |
SK025M0330A5F-0815 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, | ESK337M025AG4AA vs SK025M0330A5F-0815 |
SK025M0330F5F10815 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, | ESK337M025AG4AA vs SK025M0330F5F10815 |
RDNP330M25TR528X15 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF | ESK337M025AG4AA vs RDNP330M25TR528X15 |
ESK337M025AG4EA | KEMET Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | ESK337M025AG4AA vs ESK337M025AG4EA |
SK025M0330K5F30815 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, | ESK337M025AG4AA vs SK025M0330K5F30815 |