-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC7629
|
Newark | 220 160V |Kemet ESK227M160AM2AA RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6200 / $0.7830 | Buy Now |
DISTI #
399-ESK227M160AM2AA-ND
|
DigiKey | CAP ALUM RAD 85C Min Qty: 6000 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5994 | Buy Now |
DISTI #
80-ESK227M160AM2AA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 160V 220uF 85C 2k Hour Radial RoHS: Compliant | 0 |
|
$0.3510 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 6000 Package Multiple: 200 Lead time: 28 Weeks | 0 |
|
$0.5870 | Buy Now |
DISTI #
ESK227M160AM2AA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 160 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: ESK227M160AM2AA) RoHS: Compliant Min Qty: 6000 Package Multiple: 200 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESK227M160AM2AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESK227M160AM2AA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.066 mA | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 450 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ESK227M160AM2AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESK227M160AM2AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK160M0220L7FW1632 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | ESK227M160AM2AA vs SK160M0220L7FW1632 |
ESK227M160AM2KA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ESK227M160AM2AA vs ESK227M160AM2KA |
SK160M0220C7F11632 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | ESK227M160AM2AA vs SK160M0220C7F11632 |
KSK227M160S1A1M32K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 220uF, | Teapo Electronic Corporation | ESK227M160AM2AA vs KSK227M160S1A1M32K |
SK160M0220L7F11632 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | ESK227M160AM2AA vs SK160M0220L7F11632 |
SK160M0220L7F31632 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | ESK227M160AM2AA vs SK160M0220L7F31632 |