-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC7559
|
Newark | 22 25 Vv |Kemet ESK226M025AC3AA Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0250 | Buy Now |
DISTI #
399-6605-ND
|
DigiKey | CAP ALUM 22UF 20% 25V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
40000 In Stock |
|
$0.0313 / $0.1700 | Buy Now |
DISTI #
80-ESK226M025AC3AA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 25V 22uF 85C 2k Hour Radial RoHS: Compliant | 32112 |
|
$0.0210 / $0.1700 | Buy Now |
DISTI #
ESK226M025AC3AA
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 25V 22uF 85C 2k Hour Radial RoHS: Compliant pbFree: Pb-Free Min Qty: 40000 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.0280 | Buy Now |
DISTI #
ESK226M025AC3AA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 22 uF, 25 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: ESK226M025AC3AA) RoHS: Compliant Min Qty: 40000 Package Multiple: 500 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESK226M025AC3AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESK226M025AC3AA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0055 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 90 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ESK226M025AC3AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESK226M025AC3AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSA220M25V5X11TBF1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 22uF, THROUGH HOLE MOUNT, CAN | NIC Components Corp | ESK226M025AC3AA vs NRSA220M25V5X11TBF1 |
RLA220M1EBK-0511S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | ESK226M025AC3AA vs RLA220M1EBK-0511S |
UKL1E220MDDANAFV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | ESK226M025AC3AA vs UKL1E220MDDANAFV |
UVR1E220MDD1TP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | ESK226M025AC3AA vs UVR1E220MDD1TP |
UVR1E220MDD1TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | ESK226M025AC3AA vs UVR1E220MDD1TA |
NRSA220M25V5X11TBST | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 22uF, THROUGH HOLE MOUNT, CAN | NIC Components Corp | ESK226M025AC3AA vs NRSA220M25V5X11TBST |
ELLA250ETD220ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | ESK226M025AC3AA vs ELLA250ETD220ME11D |
NRSA220M25V5X11TB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 22uF, THROUGH HOLE MOUNT, CAN | NIC Components Corp | ESK226M025AC3AA vs NRSA220M25V5X11TB |
MAL201336229E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | ESK226M025AC3AA vs MAL201336229E3 |
UKL1E220MDDANACA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | ESK226M025AC3AA vs UKL1E220MDDANACA |