-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W1634
|
Newark | Aluminium Electrolytic Capacitor, Esk Series, 2.2 - F, - 20%, 50 V, 5 Mm, Radial Leaded Rohs Compliant: Yes |Kemet ESK225M050AC3AA Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 5218 |
|
$0.0450 / $0.0960 | Buy Now |
DISTI #
399-ESK225M050AC3AA-ND
|
DigiKey | CAP ALUM 2.2UF 20% 50V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Box |
5702 In Stock |
|
$0.0274 / $0.1500 | Buy Now |
DISTI #
80-ESK225M050AC3AA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 50V 2.2uF 85C 2k Hour Radial RoHS: Compliant | 13485 |
|
$0.0260 / $0.1500 | Buy Now |
DISTI #
ESK225M050AC3AA
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 50V 2.2uF 85C 2k Hour Radial RoHS: Compliant pbFree: Pb-Free Min Qty: 40000 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.0262 | Buy Now |
DISTI #
ESK225M050AC3AA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2.2 uF, 50 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: ESK225M050AC3AA) RoHS: Compliant Min Qty: 40000 Package Multiple: 500 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESK225M050AC3AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESK225M050AC3AA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.003 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 23 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ESK225M050AC3AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESK225M050AC3AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSA2R2M50V5X11TRSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, CAN, ROHS COMPLIANT | NIC Components Corp | ESK225M050AC3AA vs NRSA2R2M50V5X11TRSTF |
NRSA2R2M50V5X11F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | ESK225M050AC3AA vs NRSA2R2M50V5X11F |
ESME500ELL2R2ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | ESK225M050AC3AA vs ESME500ELL2R2ME11D |
NRSA2R2M50V5X11TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | ESK225M050AC3AA vs NRSA2R2M50V5X11TBF |
BSME500ETE2R2ME11D | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | ESK225M050AC3AA vs BSME500ETE2R2ME11D |
ESME500ETD2R2ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | ESK225M050AC3AA vs ESME500ETD2R2ME11D |
246A2R2M050SP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | ESK225M050AC3AA vs 246A2R2M050SP |
230A2R2M050SP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | ESK225M050AC3AA vs 230A2R2M050SP |
515D225M050JA6AE3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | ESK225M050AC3AA vs 515D225M050JA6AE3 |
UVR1H2R2MDD1TP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | ESK225M050AC3AA vs UVR1H2R2MDD1TP |