Part Details for ESK108M010AH9EA by KEMET Corporation
Overview of ESK108M010AH9EA by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESK108M010AH9EA
ESK108M010AH9EA CAD Models
ESK108M010AH9EA Part Data Attributes
|
ESK108M010AH9EA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESK108M010AH9EA
KEMET Corporation
Aluminum Electrolytic Capacitor,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.1 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 580 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ESK108M010AH9EA
This table gives cross-reference parts and alternative options found for ESK108M010AH9EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESK108M010AH9EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RE3-10V102MH3#-F | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | ESK108M010AH9EA vs RE3-10V102MH3#-F |
ESRG100ETE102MJC5A | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | ESK108M010AH9EA vs ESRG100ETE102MJC5A |
ESMG100ETD102MJC5D | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | ESK108M010AH9EA vs ESMG100ETD102MJC5D |
UKW1A102MPD1CV | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | ESK108M010AH9EA vs UKW1A102MPD1CV |
ESMG100ETE102MJC5M | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | ESK108M010AH9EA vs ESMG100ETE102MJC5M |
RDNP1000M10TR10X12.5 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF | ESK108M010AH9EA vs RDNP1000M10TR10X12.5 |
ESMG100ETE102MJC5A | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | ESK108M010AH9EA vs ESMG100ETE102MJC5A |
ESK108M010AH9KA | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, | ESK108M010AH9EA vs ESK108M010AH9KA |
REA102M1ASA-1012 | Lelon Electronics Corp | Check for Price | CAP,AL2O3,1MF,10VDC,20% -TOL,20% +TOL | ESK108M010AH9EA vs REA102M1ASA-1012 |
REA102M1ABK-1012 | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | ESK108M010AH9EA vs REA102M1ABK-1012 |