Part Details for ESK107MA-AE-10 by TOKO Inc
Overview of ESK107MA-AE-10 by TOKO Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for ESK107MA-AE-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 463 |
|
RFQ |
Part Details for ESK107MA-AE-10
ESK107MA-AE-10 CAD Models
ESK107MA-AE-10 Part Data Attributes
|
ESK107MA-AE-10
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
ESK107MA-AE-10
TOKO Inc
Ceramic BPF, 10.7MHz
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKO INC | |
Reach Compliance Code | unknown | |
Center or Cutoff Frequency (fo/fc) | 10.7 MHz | |
Filter Type | CERAMIC BPF | |
Height | 5.3 mm | |
Input/Output Impedance | 330 OHM | |
Insertion Loss-Max | 5 dB | |
Length | 7.8 mm | |
Mounting Type | SURFACE MOUNT | |
Width | 2.7 mm |