-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC7463
|
Newark | 100 63 Vv |Kemet ESK107M063AG3AA RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0870 | Buy Now |
DISTI #
399-ESK107M063AG3AA-ND
|
DigiKey | CAP ALUM RAD 85C Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
23789 In Stock |
|
$0.0889 / $0.3800 | Buy Now |
DISTI #
80-ESK107M063AG3AA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 63V 100uF 85C 2k Hour Radial RoHS: Compliant | 4605 |
|
$0.0870 / $0.3800 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 24000 Package Multiple: 500 | 0 |
|
$0.0691 | Buy Now |
DISTI #
ESK107M063AG3AA
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 63V 100uF 85C 2k Hour Radial RoHS: Compliant pbFree: Pb-Free Min Qty: 24000 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.0860 | Buy Now |
DISTI #
ESK107M063AG3AA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 63 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: ESK107M063AG3AA) RoHS: Compliant Min Qty: 24000 Package Multiple: 500 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESK107M063AG3AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESK107M063AG3AA
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.063 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 235 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ESK107M063AG3AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESK107M063AG3AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UVX1J101MPA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | ESK107M063AG3AA vs UVX1J101MPA |
FSR101M1JF11V | CAP,AL2O3,100UF,63VDC,20% -TOL,20% +TOL | Vishay Intertechnologies | ESK107M063AG3AA vs FSR101M1JF11V |
ESK107M063AG3DA | Aluminum Electrolytic Capacitor, | KEMET Corporation | ESK107M063AG3AA vs ESK107M063AG3DA |
ESK107M063AG3EA | Aluminum Electrolytic Capacitor, | KEMET Corporation | ESK107M063AG3AA vs ESK107M063AG3EA |
ESK107M063AG3KA | Aluminum Electrolytic Capacitor, | KEMET Corporation | ESK107M063AG3AA vs ESK107M063AG3KA |
UFM1J101MPA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | ESK107M063AG3AA vs UFM1J101MPA |