-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43W4316
|
Newark | Cap, 100Uf, 25V, Alu Elec, Radial, Capacitance:100µf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded, Esr:- Rohs Compliant: Yes |Kemet ESK107M025AE3AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17453 |
|
$0.0370 / $0.0400 | Buy Now |
DISTI #
66W1603
|
Newark | Aluminium Electrolytic Capacitor, Esk Series, 100 - F, - 20%, 25 V, 6 Mm, Radial Leaded Rohs Compliant: Yes |Kemet ESK107M025AE3AA RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0490 / $0.1510 | Buy Now |
DISTI #
399-6103-ND
|
DigiKey | CAP ALUM 100UF 20% 25V RADIAL TH Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
6115 In Stock |
|
$0.0440 / $0.2400 | Buy Now |
DISTI #
80-ESK107M025AE3AA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 25V 100uF 85C 2k Hour Radial RoHS: Compliant | 28187 |
|
$0.0370 / $0.2400 | Buy Now |
DISTI #
70097655
|
RS | Capacitor, Alum. Electrolytic, Radial 100uF 25V 20% 6X11 | KEMET ESK107M025AE3AA RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0700 / $0.0820 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 40000 Package Multiple: 500 Lead time: 28 Weeks | 0 |
|
$0.0291 | Buy Now |
DISTI #
ESK107M025AE3AA
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 25V 100uF 85C 2k Hour Radial RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Bulk | Americas - 0 |
|
$0.0348 / $0.0386 | Buy Now |
DISTI #
ESK107M025AE3AA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 25 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: ESK107M025AE3AA) RoHS: Compliant Min Qty: 40000 Package Multiple: 500 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S408400551740
|
Chip1Stop | Cap Aluminum Lytic 100uF 25V 20% (6.3 X 11mm) Radial 2.5mm 160mA 2000h 85C Bulk RoHS: Compliant | 105 |
|
$0.0558 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESK107M025AE3AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESK107M025AE3AA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.025 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 160 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ESK107M025AE3AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESK107M025AE3AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RA3101GM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF | Xiamen Wanming Electronics Co Ltd | ESK107M025AE3AA vs RA3101GM |
1101LDMAA11WPN08EC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | ESK107M025AE3AA vs 1101LDMAA11WPN08EC |
8101LDMAA11WPN781M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | ESK107M025AE3AA vs 8101LDMAA11WPN781M |
8101LDMAA11WF01B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | ESK107M025AE3AA vs 8101LDMAA11WF01B |
1101LDMAA11WPN481C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | ESK107M025AE3AA vs 1101LDMAA11WPN481C |
1101LDMAA11WPN58FJ | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | ESK107M025AE3AA vs 1101LDMAA11WPN58FJ |
1101LDMAA11WPN0810 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | ESK107M025AE3AA vs 1101LDMAA11WPN0810 |
SK101M025ET | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, | Cornell Dubilier Electronics Inc | ESK107M025AE3AA vs SK101M025ET |
8101LDMAA11WPN78ER | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | ESK107M025AE3AA vs 8101LDMAA11WPN78ER |
8101LDMAA11WP04P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | ESK107M025AE3AA vs 8101LDMAA11WP04P |