-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP ALUM 100UF 20% 25V RADIAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC7446
|
Newark | Cap, 100Uf, 25V, Alu Elec, Radial, Capacitance:100Μf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded, Esr:- Rohs Compliant: Yes |Kemet ESK107M025AC3AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2513 |
|
$0.0340 / $0.0370 | Buy Now |
DISTI #
399-6102-ND
|
DigiKey | CAP ALUM 100UF 20% 25V RADIAL TH Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
31020 In Stock |
|
$0.0406 / $0.2200 | Buy Now |
DISTI #
ESK107M025AC3AA
|
Avnet Americas | Electrolytic Capacitor, 100 ?F, 25 V, ? 20%, PC Pin, 2000 hours @ 85?C, Polar - Bulk (Alt: ESK107M025AC3AA) RoHS: Compliant Min Qty: 40000 Package Multiple: 500 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0238 / $0.0250 | Buy Now |
DISTI #
87AC7446
|
Avnet Americas | Electrolytic Capacitor, 100 ?F, 25 V, ? 20%, PC Pin, 2000 hours @ 85?C, Polar - Bulk (Alt: 87AC7446) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
80-ESK107M025AC3AA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 25V 100uF 85C 2k Hour Radial RoHS: Compliant | 31874 |
|
$0.0210 / $0.1500 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 40000 Package Multiple: 500 | 0 |
|
$0.0268 | Buy Now |
DISTI #
ESK107M025AC3AA
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 25V 100uF 85C 2k Hour Radial RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk |
Americas - 3000 In Stock |
|
$0.0380 / $0.0410 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESK107M025AC3AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESK107M025AC3AA
KEMET Corporation
CAP ALUM 100UF 20% 25V RADIAL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 34 Weeks, 5 Days | |
Samacsys Manufacturer | KEMET | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.025 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 145 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ESK107M025AC3AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESK107M025AC3AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1101LDM0511WPN081A | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, | ESK107M025AC3AA vs 1101LDM0511WPN081A |
1101LDM0511WPN185A | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, | ESK107M025AC3AA vs 1101LDM0511WPN185A |
2101LDM0511WPN18ER | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, | ESK107M025AC3AA vs 2101LDM0511WPN18ER |
2101LDM0511WPN98EC | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, | ESK107M025AC3AA vs 2101LDM0511WPN98EC |
8101LDM0511WPN285R | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, | ESK107M025AC3AA vs 8101LDM0511WPN285R |
8101LDM0511WPN1B | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, | ESK107M025AC3AA vs 8101LDM0511WPN1B |
1101LDM0511WPN081C | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, | ESK107M025AC3AA vs 1101LDM0511WPN081C |
RDL100M25CF15X11 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF | ESK107M025AC3AA vs RDL100M25CF15X11 |
1101LDM0511WPN481D | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, | ESK107M025AC3AA vs 1101LDM0511WPN481D |
8101LDM0511WPN5C | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, | ESK107M025AC3AA vs 8101LDM0511WPN5C |