ESI-T15-6
Excalibur Systems
Description: Datacom Transformer, DATA BUS INTERFACE Application(s), 1CT:1CT; 1CT:.707CT,

Overview of ESI-T15-6 by Excalibur Systems

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ESI-T15-6 by Excalibur Systems
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ESI-T15-6 by Excalibur Systems

ESI-T15-6
Excalibur Systems
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
EXCALIBUR SYSTEMS INC
Reach Compliance Code
unknown
Additional Feature
IMPEDANCE: 3000 OHM
Application
DATA BUS INTERFACE
Height
6.35 mm
Isolation Voltage
100 V
Length
15.875 mm
Mounting Feature
THROUGH HOLE MOUNTED
Number of Functions
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Surface Mount
NO
Transformer Type
DATACOM TRANSFORMER
Turns Ratio (Np:Ns)
1CT:1CT; 1CT:.707CT
Width
15.875 mm
Want to compare parts?
  1. ESI-T15-6
    Excalibur Systems
    Datacom Transformer, DATA BUS INTERFACE Application(s), 1CT:1CT; 1CT:.707CT,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESI-T15-6 by Excalibur Systems.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESI-T15-6 by Excalibur Systems

Select Manufacturer
Which Manufacturer of ESI-T15-6 would you like to use for your alert(s)?
  • Please alert me when ESI-T15-6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ESI-T15-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESI-T15-6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ESI-T15-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESI-T15-6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESI-T15-6 by Excalibur Systems

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: