Part Details for ESHM 1415 AAB by Pneumatic Components Limited (PCL)
Results Overview of ESHM 1415 AAB by Pneumatic Components Limited (PCL)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESHM 1415 AAB Information
ESHM 1415 AAB by Pneumatic Components Limited (PCL) is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO3314-153MXB | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
LPS3314-155MLC | Coilcraft Inc | General Purpose Inductor, 1500uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT | |
LPS4414-155MLB | Coilcraft Inc | General Purpose Inductor, 1500uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, ROHS COMPLIANT |
Price & Stock for ESHM 1415 AAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESHM-1415-AAB
|
TME | Quick connection coupling, max.15bar, Thread: M14x1,5, -20÷200°C Min Qty: 1 | 0 |
|
$12.7700 / $14.6600 | RFQ |