Part Details for ESHF-125-01-L-D-SM-LC-FR by Samtec Inc
Overview of ESHF-125-01-L-D-SM-LC-FR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for ESHF-125-01-L-D-SM-LC-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESHF-125-01-L-D-SM
|
Avnet Americas | Conn Shrouded HDR 50 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: ESHF-125-01-L-D-SM) Min Qty: 350 Package Multiple: 350 Container: Reel | 0 |
|
$2.7556 / $4.8200 | Buy Now |
DISTI #
200-ESHF12501LDSMLCF
|
Mouser Electronics | Headers & Wire Housings .050" Shrouded Header For FFSD With Strain Relief | 0 |
|
$8.1200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.0300 / $10.5000 | Buy Now |
DISTI #
000000000006205527
|
Sager | Headers & Wire Housings .050 Shrouded Header For FFSD With Strain Relief Min Qty: 350 | 0 |
|
$2.3900 / $4.8200 | Buy Now |
DISTI #
ESHF-125-01-L-D-SM-LC-FR
|
Avnet Abacus | Conn Shrouded HDR 50 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: ESHF-125-01-L-D-SM-LC-FR) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 5 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.0300 / $10.5000 | Buy Now |
DISTI #
5fdbb5fe61bb334fe993e4a5
|
Samtec | .050" Shrouded Header For FFSD With Strain Relief RoHS: Compliant Min Qty: 350 Lead time: 2 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$2.2100 / $4.8240 | Buy Now |
Part Details for ESHF-125-01-L-D-SM-LC-FR
ESHF-125-01-L-D-SM-LC-FR CAD Models
ESHF-125-01-L-D-SM-LC-FR Part Data Attributes
|
ESHF-125-01-L-D-SM-LC-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESHF-125-01-L-D-SM-LC-FR
Samtec Inc
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.22 inch | |
Body Depth | 0.215 inch | |
Body Length | 1.65 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.065 mm | |
Plating Thickness | 10u inch | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 |