-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91P8484
|
Newark | .050" Shrouded Header For Ffsd With Strain Relief Rohs Compliant: Yes |Samtec ESHF-105-01-L-D-TH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1023 |
|
$1.6200 / $3.1400 | Buy Now |
DISTI #
69AJ0269
|
Newark | Connector, Header, 10Pos, 2Row, 1.27Mm Rohs Compliant: Yes |Samtec ESHF-105-01-L-D-TH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0900 / $3.2000 | Buy Now |
DISTI #
SAM15559-ND
|
DigiKey | CONN HEADER VERT 10POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
68 In Stock |
|
$2.3871 / $4.1200 | Buy Now |
DISTI #
ESHF-105-01-L-D-TH
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: ESHF-105-01-L-D-TH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 1027 Factory Stock |
|
$1.6000 / $3.1700 | Buy Now |
DISTI #
ESHF-105-01-L-D-TH
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 1.27mm Solder ST Thru-Hole T/R - Tape and Reel (Alt: ESHF-105-01-L-D-TH) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Reel | 0 |
|
$1.6800 / $3.3000 | Buy Now |
DISTI #
ESHF-105-01-L-D-TH
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: ESHF-105-01-L-D-TH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 2 Days Container: Tube | 0 |
|
$1.7500 / $3.4200 | Buy Now |
DISTI #
200-ESHF10501LDTH
|
Mouser Electronics | Headers & Wire Housings .050" Shrouded Header For FFSD With Strain Relief RoHS: Compliant | 522 |
|
$1.2500 / $3.1700 | Buy Now |
|
Onlinecomponents.com | .050" Shrouded Header For FFSD With Strain Relief RoHS: Compliant |
460 In Stock |
|
$1.3200 / $2.7700 | Buy Now |
DISTI #
59271246
|
Verical | Conn Shrouded Header (4 Sides) HDR 10 POS 1.27mm Solder ST Top Entry Thru-Hole Tube RoHS: Compliant Min Qty: 34 Package Multiple: 34 Date Code: 2137 | Americas - 442 |
|
$3.1545 / $3.6689 | Buy Now |
|
Powell Electronics | .050 Shrouded Hdr For FFSD With Strain R Min Qty: 1 | 675 |
|
$1.6000 / $3.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESHF-105-01-L-D-TH
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESHF-105-01-L-D-TH
Samtec Inc
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | SHROUDED | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.22 inch | |
Body Depth | 0.21 inch | |
Body Length | 0.65 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Polarization Key | POLARIZED HOUSING | |
Terminal Length | 0.155 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |