-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC7256
|
Newark | 3300 U Vdcv |Kemet ESH338M010AL3AA Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2560 / $0.2810 | Buy Now |
DISTI #
399-6583-ND
|
DigiKey | CAP ALUM 3300UF 20% 10V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2335 / $0.5700 | Buy Now |
DISTI #
80-ESH338M010AL3AA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 10V 3300uF 105C 2k Hour Radial RoHS: Compliant | 0 |
|
$0.2490 | Order Now |
DISTI #
V99:2348_17730800
|
Arrow Electronics | Cap Aluminum Lytic 3300uF 10V 20% (13 X 20mm) Radial 5mm 1100mA 2000h 105°C Bag Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 1719 | Americas - 21 |
|
$0.0464 | Buy Now |
DISTI #
70233321
|
RS | Capacitor, Al Electrolytic, Cap 3300 uF, Tol 20%,Vol-Rtg 10 VDC, Radial,13x20 mm | KEMET ESH338M010AL3AA RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3080 / $0.3850 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESH338M010AL3AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESH338M010AL3AA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 13 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.33 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1100 mA | |
Surface Mount | NO | |
Tan Delta | 0.22 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |